
CA3106E28-21PZB | |
|---|---|
DigiKey Part Number | ICA3106E28-21PZB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21PZB |
Description | CONN PLUG MALE 37P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.92000 | $253.92 |
| 10 | $159.88000 | $1,598.80 |
| 25 | $113.60000 | $2,840.00 |
| 50 | $98.11000 | $4,905.50 |
| 100 | $83.01000 | $8,301.00 |


