
CA20L28-21SZB | |
|---|---|
DigiKey Part Number | ICA20L28-21SZB-ND |
Manufacturer | |
Manufacturer Product Number | CA20L28-21SZB |
Description | CONN RCPT FMALE 37P SILVER SLDR |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation Z |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.20000 | $276.20 |
| 10 | $173.90000 | $1,739.00 |
| 25 | $123.56000 | $3,089.00 |
| 50 | $106.71000 | $5,335.50 |
| 100 | $90.30000 | $9,030.00 |


