
CA3106E28-21PDN | |
|---|---|
DigiKey Part Number | CA3106E28-21PDN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21PDN |
Description | CONN PLUG MALE 37P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.11000 | $179.11 |
| 10 | $145.53000 | $1,455.30 |
| 25 | $122.55000 | $3,063.75 |
| 50 | $105.84000 | $5,292.00 |
| 100 | $89.56000 | $8,956.00 |



