
CA3101A28-21SF80-RES | |
|---|---|
DigiKey Part Number | ICA3101A28-21SF80-RES-ND |
Manufacturer | |
Manufacturer Product Number | CA3101A28-21SF80-RES |
Description | CONN RCPT 37POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $449.22000 | $449.22 |
| 10 | $364.99000 | $3,649.90 |
| 25 | $307.36000 | $7,684.00 |
| 50 | $265.45000 | $13,272.50 |
| 100 | $224.61000 | $22,461.00 |



