
CA3106E24A28PWB | |
|---|---|
DigiKey Part Number | CA3106E24A28PWB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24A28PWB |
Description | CONN PLUG MALE 28P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 28 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.66000 | $255.66 |
| 10 | $160.97000 | $1,609.70 |
| 25 | $114.37000 | $2,859.25 |
| 50 | $98.78000 | $4,939.00 |
| 100 | $83.58000 | $8,358.00 |


