
CA3106E24A24SF42 | |
|---|---|
DigiKey Part Number | ICA3106E24A24SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24A24SF42 |
Description | CONN PLUG 12POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-A24 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.38000 | $130.38 |
| 10 | $105.93000 | $1,059.30 |
| 25 | $89.20000 | $2,230.00 |
| 50 | $77.04000 | $3,852.00 |
| 100 | $65.19000 | $6,519.00 |



