
CA3102E24A24P | |
|---|---|
DigiKey Part Number | CA3102E24A24P-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24A24P |
Description | CONN RCPT MALE 12P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 12 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-A24 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.92000 | $74.92 |
| 10 | $60.87000 | $608.70 |
| 25 | $51.26000 | $1,281.50 |
| 50 | $44.27000 | $2,213.50 |
| 100 | $37.46000 | $3,746.00 |


