
CA3106E24-22S | |
|---|---|
DigiKey Part Number | CA3106E24-22S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-22S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.14000 | $393.14 |
| 10 | $319.42000 | $3,194.20 |
| 25 | $268.99000 | $6,724.75 |
| 50 | $232.31000 | $11,615.50 |
| 100 | $196.57000 | $19,657.00 |





