
CA3101E24-22PF42 | |
|---|---|
DigiKey Part Number | ICA3101E24-22PF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E24-22PF42 |
Description | ER 4C 4#8 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.35000 | $157.35 |
| 10 | $127.85000 | $1,278.50 |
| 25 | $107.66000 | $2,691.50 |
| 50 | $92.98000 | $4,649.00 |
| 100 | $78.67000 | $7,867.00 |



