Image for CA3106E22-22PBF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E22-22PBF42

DigiKey Part Number
ICA3106E22-22PBF42-ND
Manufacturer
Manufacturer Product Number
CA3106E22-22PBF42
Description
CONN PLUG 4POS INLINE W/PINS
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
74A
Shell Size - Insert
22-22
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$130.78000$130.78
10$82.35000$823.50
25$58.51000$1,462.75
50$50.53000$2,526.50
100$42.76000$4,276.00