
CA3102E22-22SB01 | |
|---|---|
DigiKey Part Number | ICA3102E22-22SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-22SB01 |
Description | CONN RCPT FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-22 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.38000 | $119.38 |
| 10 | $75.17000 | $751.70 |
| 25 | $53.41000 | $1,335.25 |
| 50 | $46.13000 | $2,306.50 |
| 100 | $39.03000 | $3,903.00 |



