
CA3106E22-19SF80F97 | |
|---|---|
DigiKey Part Number | ICA3106E22-19SF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-19SF80F97 |
Description | CONN PLUG 14POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-19 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.54000 | $158.54 |
| 10 | $128.82000 | $1,288.20 |
| 25 | $108.48000 | $2,712.00 |
| 50 | $93.68000 | $4,684.00 |
| 100 | $79.27000 | $7,927.00 |




