
CA3106E22-19SF80F42F0 | |
|---|---|
DigiKey Part Number | ICA3106E22-19SF80F42F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-19SF80F42F0 |
Description | CONN HSG INLINE MNT PLUG 14POS |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 14 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 22-19 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.52000 | $69.52 |
| 10 | $56.48000 | $564.80 |
| 25 | $47.57000 | $1,189.25 |
| 50 | $41.08000 | $2,054.00 |
| 100 | $34.76000 | $3,476.00 |



