
CA3106E18-8SBF42 | |
|---|---|
DigiKey Part Number | ICA3106E18-8SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-8SBF42 |
Description | CONN PLUG 8POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 18-8 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.14000 | $103.14 |
| 10 | $64.94000 | $649.40 |
| 25 | $46.14000 | $1,153.50 |
| 50 | $39.85000 | $1,992.50 |
| 100 | $33.72000 | $3,372.00 |


