Image for CA3102E18-8PB109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E18-8PB109

DigiKey Part Number
CA3102E18-8PB109-ND
Manufacturer
Manufacturer Product Number
CA3102E18-8PB109
Description
CB 8C 7#16 1#12 PIN RECP BOX
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
8
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
18-8
Current Rating (Amps)
22A, 41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$69.71000$69.71
10$43.89000$438.90
25$31.19000$779.75
50$26.93000$1,346.50
100$22.79000$2,279.00