
CA3106E18-4SF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E18-4SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-4SF80F0 |
Description | ER 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-4 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.54000 | $85.54 |
| 10 | $69.50000 | $695.00 |
| 25 | $58.53000 | $1,463.25 |
| 50 | $50.55000 | $2,527.50 |
| 100 | $42.77000 | $4,277.00 |




