
CA3106E14S-7SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E14S-7SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-7SBF80F42 |
Description | CONN PLUG 3POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.40000 | $48.40 |
| 10 | $30.47000 | $304.70 |
| 25 | $21.65000 | $541.25 |
| 50 | $18.70000 | $935.00 |
| 100 | $15.82000 | $1,582.00 |




