
CA3101F14S-7PB | |
|---|---|
DigiKey Part Number | ICA3101F14S-7PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F14S-7PB |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.38000 | $93.38 |
| 10 | $58.80000 | $588.00 |
| 25 | $41.78000 | $1,044.50 |
| 50 | $36.08000 | $1,804.00 |
| 100 | $30.53000 | $3,053.00 |


