
CA3106E14S-7SBF80 | |
|---|---|
DigiKey Part Number | ICA3106E14S-7SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-7SBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.50000 | $106.50 |
| 10 | $67.05000 | $670.50 |
| 25 | $47.64000 | $1,191.00 |
| 50 | $41.15000 | $2,057.50 |
| 100 | $34.82000 | $3,482.00 |




