
CA3106E14S-6PB01F42 | |
|---|---|
DigiKey Part Number | ICA3106E14S-6PB01F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-6PB01F42 |
Description | CONN PLUG 6POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.44000 | $44.44 |
| 10 | $27.98000 | $279.80 |
| 25 | $19.88000 | $497.00 |
| 50 | $17.17000 | $858.50 |
| 100 | $14.53000 | $1,453.00 |






