
CA3106E14S-2PXF80 | |
|---|---|
DigiKey Part Number | ICA3106E14S-2PXF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-2PXF80 |
Description | ER 4C 4#16S PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.50000 | $83.50 |
| 10 | $67.85000 | $678.50 |
| 25 | $57.13000 | $1,428.25 |
| 50 | $49.34000 | $2,467.00 |
| 100 | $41.75000 | $4,175.00 |



