
CA3102E14S-2SXF80 | |
|---|---|
DigiKey Part Number | ICA3102E14S-2SXF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-2SXF80 |
Description | ER 4C 4#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.12000 | $78.12 |
| 10 | $63.48000 | $634.80 |
| 25 | $53.45000 | $1,336.25 |
| 50 | $46.16000 | $2,308.00 |
| 100 | $39.06000 | $3,906.00 |



