Image for CA3106E10SL-3SBF80A176F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E10SL-3SBF80A176F0

DigiKey Part Number
ICA3106E10SL-3SBF80A176F0-ND
Manufacturer
Manufacturer Product Number
CA3106E10SL-3SBF80A176F0
Description
CIRCULAR CONNECTOR, CA-B SERIES,
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Chromate over Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
3
Shielding
Unshielded
Qualification
MIL-DTL-5015
Note
Contacts Sold Separately
Shell Size - Insert
10SL-3
Insert Material
Polychloroprene
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16S
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 533
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$85.27000$85.27
10$53.69000$536.90
25$38.15000$953.75
50$32.95000$1,647.50
100$27.88000$2,788.00