
CA3102E28-12PBA176-109 | |
|---|---|
DigiKey Part Number | ICA3102E28-12PBA176-109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12PBA176-109 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.32000 | $167.32 |
| 10 | $105.35000 | $1,053.50 |
| 25 | $74.85000 | $1,871.25 |
| 50 | $64.64000 | $3,232.00 |
| 100 | $54.70000 | $5,470.00 |


