
CA3108E28-12SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3108E28-12SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-12SBF80F0 |
Description | CONN PLG HSG FMAL 26PS INLINE RA |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 26 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.77000 | $276.77 |
| 10 | $174.26000 | $1,742.60 |
| 25 | $123.82000 | $3,095.50 |
| 50 | $106.93000 | $5,346.50 |
| 100 | $90.48000 | $9,048.00 |


