
CA3102E22-14SBF80A176A232 | |
|---|---|
DigiKey Part Number | ICA3102E22-14SBF80A176A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-14SBF80A176A232 |
Description | CONN RCPT FMALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.81000 | $130.81 |
| 10 | $82.36000 | $823.60 |
| 25 | $58.52000 | $1,463.00 |
| 50 | $50.54000 | $2,527.00 |
| 100 | $42.76000 | $4,276.00 |


