Image for CA3101R22-14SF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101R22-14SF42

DigiKey Part Number
ICA3101R22-14SF42-ND
Manufacturer
Manufacturer Product Number
CA3101R22-14SF42
Description
ER 19C 19#6 SKT RECP LINE
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
19
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
22-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$127.72000$127.72
10$103.77000$1,037.70
25$87.38000$2,184.50
50$75.47000$3,773.50
100$63.86000$6,386.00