
CA3101E28-21SBF80F97 | |
|---|---|
DigiKey Part Number | ICA3101E28-21SBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-21SBF80F97 |
Description | CONN RCPT 37POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.99000 | $187.99 |
| 10 | $118.36000 | $1,183.60 |
| 25 | $84.10000 | $2,102.50 |
| 50 | $72.63000 | $3,631.50 |
| 100 | $61.46000 | $6,146.00 |


