
CA3100R22-14SF80 | |
|---|---|
DigiKey Part Number | ICA3100R22-14SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R22-14SF80 |
Description | CONN RCPT FMALE 19P SILVER CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $336.14000 | $336.14 |
| 10 | $273.11000 | $2,731.10 |
| 25 | $229.99000 | $5,749.75 |
| 50 | $198.63000 | $9,931.50 |
| 100 | $168.07000 | $16,807.00 |



