
CA3100R14S-7PBF80 | |
|---|---|
DigiKey Part Number | ICA3100R14S-7PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R14S-7PBF80 |
Description | CONN RCPT MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.74000 | $100.74 |
| 10 | $63.43000 | $634.30 |
| 25 | $45.07000 | $1,126.75 |
| 50 | $38.92000 | $1,946.00 |
| 100 | $32.94000 | $3,294.00 |


