192990-1720 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 61
Unit Price: $18.97000
Datasheet
28 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Circular Connector Receptacle Housing Panel Mount
ITT Cannon's Trident Connectors

192990-1720

DigiKey Part Number
192990-1720-ND
Manufacturer
Manufacturer Product Number
192990-1720
Description
CONN RCPT HSG FMALE 28POS PNL MT
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
28
Shell Size - Insert
20-28
Shell Size, MIL
-
Contact Type
Crimp, Solder and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.