


192900-0007 | |
|---|---|
DigiKey Part Number | 192900-0007-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0007 |
Description | CONN SOCKET 14-16AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-16 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |















