
1010086CH | |
|---|---|
DigiKey Part Number | 2625-1010086CH-ND |
Manufacturer | |
Manufacturer Product Number | 1010086CH |
Description | AC/DC CNVT 5V 12V -5V -12V 115W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 4 Output 5V -5V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 4 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 2 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Efficiency | 76% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.18" L x 4.42" W x 1.75" H (182.4mm x 112.3mm x 44.5mm) | |
Approval Agency | CE, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.58000 | $260.58 |
| 25 | $238.54000 | $5,963.50 |
| 100 | $217.28000 | $21,728.00 |




