
1010504CHCO | |
|---|---|
DigiKey Part Number | 2625-1010504CHCO-ND |
Manufacturer | |
Manufacturer Product Number | 1010504CHCO |
Description | AC/DC CNVT 5V 12V -5V -12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V -5V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 8 A |
Mfr | Current - Output 3 2 A |
Series | Current - Output 4 2 A |
Packaging Box | Power (Watts) |
Part Status Active | Applications Industrial, ITE (Commercial), Laboratory, Medical |
Type Enclosed | Efficiency 82% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 -5V | Size / Dimension 6.25" L x 3.96" W x 1.48" H (156.8mm x 100.5mm x 37.6mm) |
Voltage - Output 3 12V | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 4 -12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.98000 | $225.98 |
| 25 | $216.54000 | $5,413.50 |
| 100 | $211.54000 | $21,154.00 |



