Parametric Equivalent

NDS36PBA-20IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PBA-20ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS36PBA-20IT TR |
Description | IC DRAM 256MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 200 MHz 4.5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS36PBA-20IT | Insignis Technology Corporation | 277 | 1982-NDS36PBA-20IT-ND | $5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.85000 | $9,625.00 |


