
NDS36PBA-20IT | |
|---|---|
DigiKey Part Number | 1982-NDS36PBA-20IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS36PBA-20IT |
Description | IC DRAM 256MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 200 MHz 4.5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.90000 | $5.90 |
| 10 | $5.49700 | $54.97 |
| 25 | $5.33280 | $133.32 |
| 50 | $5.20840 | $260.42 |
| 100 | $5.08420 | $508.42 |
| 348 | $4.86250 | $1,692.15 |
| 696 | $4.74111 | $3,299.81 |
| 1,044 | $4.67090 | $4,876.42 |

