Direct

NDL28PFH-9MET TR | |
|---|---|
DigiKey Part Number | 1982-NDL28PFH-9METTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL28PFH-9MET TR |
Description | IC DRAM 2GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL28PFR-9MET | Insignis Technology Corporation | 0 | 1982-NDL28PFR-9MET-ND | $10.78000 | Direct |


