NDL28PFR-9MET is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $11.78099
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $11.78100
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.5)
78-VFBGA

NDL28PFR-9MET

DigiKey Part Number
1982-NDL28PFR-9MET-ND
Manufacturer
Manufacturer Product Number
NDL28PFR-9MET
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
78-FBGA (7.5x10.5)
Memory Organization
256M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W632GU8QB-11Winbond Electronics0256-W632GU8QB-11-ND$11.78099Parametric Equivalent
W632GU8QB-11 TRWinbond Electronics0256-W632GU8QB-11TR-ND$11.78100Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
210$10.78000$2,263.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.