TLE4278GXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 17,652
Unit Price: $2.15000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4278GXUMA1

DigiKey Part Number
TLE4278GXUMA1TR-ND - Tape & Reel (TR)
TLE4278GXUMA1CT-ND - Cut Tape (CT)
TLE4278GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4278GXUMA1
Description
IC REG LIN 5V 200MA PG-DSO-14-30
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30
Datasheet
 Datasheet
EDA/CAD Models
TLE4278GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.15000$2.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.10528$2,763.20
5,000$1.08206$5,410.30
7,500$1.07043$8,028.23
Manufacturers Standard Package