Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4278GXUMA3

DigiKey Part Number
448-TLE4278GXUMA3TR-ND - Tape & Reel (TR)
448-TLE4278GXUMA3CT-ND - Cut Tape (CT)
448-TLE4278GXUMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4278GXUMA3
Description
IC REG LIN 5V 200MA PG-DSO-14-30
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14-30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,652
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.59300$15.93
25$1.45240$36.31
100$1.29820$129.82
250$1.22464$306.16
500$1.18030$590.15
1,000$1.14380$1,143.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.10528$2,763.20
5,000$1.08206$5,410.30
7,500$1.07043$8,028.23
Manufacturers Standard Package