BTS612N1E3128ABUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 399
Unit Price: $4.02000
Datasheet
Power Switch/Driver 1:1 N-Channel 3.5A PG-TO263-7-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS612N1E3128ABUMA1

DigiKey Part Number
448-BTS612N1E3128ABUMA1TR-ND - Tape & Reel (TR)
448-BTS612N1E3128ABUMA1CT-ND - Cut Tape (CT)
448-BTS612N1E3128ABUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS612N1E3128ABUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A PG-TO263-7-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25206$2,252.06
2,000$2.19966$4,399.32
3,000$2.17341$6,520.23
Manufacturers Standard Package