
BTS612N1E3128AAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS612N1E3128AAUMA1TR-ND - Tape & Reel (TR) 448-BTS612N1E3128AAUMA1CT-ND - Cut Tape (CT) 448-BTS612N1E3128AAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS612N1E3128AAUMA1 |
Description | IC PWR SWITCH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.4A PG-TO263-7-2 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 160mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TO263-7-2 |
Interface Logic | Package / Case |
Voltage - Load 5V ~ 34V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $3.03800 | $30.38 |
| 25 | $2.79240 | $69.81 |
| 100 | $2.52170 | $252.17 |
| 250 | $2.39276 | $598.19 |
| 500 | $2.37870 | $1,189.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.25100 | $2,251.00 |
| 2,000 | $2.19835 | $4,396.70 |
| 3,000 | $2.17198 | $6,515.94 |







