Similar

BGSA141MN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGSA141MN10E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGSA141MN10E6327XTSA1 |
Description | IC RF SWITCH SPST/SPDT/ TSNP10-3 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST, SPDT, SP3T, SP4T 50Ohm TSNP-10-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPST, SPDT, SP3T, SP4T | |
Frequency Range | 100MHz ~ 4GHz | |
Isolation | 13dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.69GHz | |
P1dB | - | |
IIP3 | 75dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | TSNP-10-3 | |
Base Product Number |


