
BGSA143ML10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGSA143ML10E6327XTSA1TR-ND - Tape & Reel (TR) BGSA143ML10E6327XTSA1CT-ND - Cut Tape (CT) BGSA143ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA143ML10E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ TSLP10-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T PG-TSLP-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA143ML10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 6GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 42V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFLGA | |
Supplier Device Package | PG-TSLP-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.39560 | $9.89 |
| 100 | $0.34520 | $34.52 |
| 250 | $0.32116 | $80.29 |
| 500 | $0.30664 | $153.32 |
| 1,000 | $0.29469 | $294.69 |
| 2,500 | $0.29406 | $735.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.27068 | $2,030.10 |
| 15,000 | $0.26510 | $3,976.50 |
| 22,500 | $0.26231 | $5,901.97 |
| 37,500 | $0.25921 | $9,720.38 |

