
ILCX13-FF5F10-48.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-48.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-48.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-48.000MHZ |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILCX19-FF5F10-48.000MHZ | ILSI | 800 | 2780-ILCX19-FF5F10-48.000MHZCT-ND | $0.65000 | Similar |
| 7M-48.000MAHV-T | TXC CORPORATION | 25,921 | 887-2572-1-ND | $0.61000 | Similar |
| 0132M4-48.000F10DTNK | Suzhou Hangjing Elec&Tech Co.,Ltd | 85,160 | 4309-0132M4-48.000F10DTNK-ND | $0.18000 | Parametric Equivalent |
| XC32M4-48.000-F10NJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 85,300 | 4309-XC32M4-48.000-F10NJDTKTR-ND | $0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46100 | $4.61 |
| 50 | $0.41560 | $20.78 |
| 100 | $0.39740 | $39.74 |
| 500 | $0.35840 | $179.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31968 | $959.04 |

