48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
XC32M4-10.000-F10LLDTK
XC32M4-10.000-F10LLDTK

XC32M4-48.000-F10NJDTK

DigiKey Part Number
4309-XC32M4-48.000-F10NJDTKTR-ND - Tape & Reel (TR)
4309-XC32M4-48.000-F10NJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC32M4-48.000-F10NJDTK
Description
CRYSTAL 48MHZ 10PF SMD
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85,300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11600$348.00
6,000$0.11100$666.00
9,000$0.10800$972.00
Strip
QuantityUnit PriceExt Price
1$0.21000$0.21
100$0.17700$17.70
500$0.15800$79.00
1,000$0.14900$149.00
3,000$0.11600$348.00