
5V41068APGGI8 | |
|---|---|
DigiKey Part Number | 800-3668-2-ND - Tape & Reel (TR) 800-3668-1-ND - Cut Tape (CT) 800-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5V41068APGGI8 |
Description | IC CLK MUX PCIE 2 TO 1 16TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC19202AGNT#KD0 | Renesas Electronics Corporation | 0 | 800-RC19202AGNT#KD0CT-ND | $4.20000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.94035 | $24,850.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $12.52200 | $125.22 |
| 25 | $11.69600 | $292.40 |
| 100 | $10.78790 | $1,078.79 |
| 250 | $10.35496 | $2,588.74 |
| 500 | $10.09400 | $5,047.00 |
| 1,000 | $9.87931 | $9,879.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.22000 | $15.22 |
| 10 | $12.04100 | $120.41 |
| 25 | $11.24640 | $281.16 |
| 100 | $10.37300 | $1,037.30 |
| 250 | $9.95664 | $2,489.16 |
| 500 | $9.70578 | $4,852.89 |
| 1,000 | $9.49935 | $9,499.35 |

