
RC19202AGNT#KD0 | |
|---|---|
DigiKey Part Number | 800-RC19202AGNT#KD0TR-ND - Tape & Reel (TR) 800-RC19202AGNT#KD0CT-ND - Cut Tape (CT) 800-RC19202AGNT#KD0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC19202AGNT#KD0 |
Description | IC CLK MULTIPLEXER PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 2:2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 400MHz |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL, LVDS | Package / Case 20-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 10 | $3.05600 | $30.56 |
| 25 | $2.78280 | $69.57 |
| 100 | $2.48710 | $248.71 |
| 250 | $2.34812 | $587.03 |
| 500 | $2.26492 | $1,132.46 |
| 1,000 | $2.21850 | $2,218.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.12515 | $5,312.88 |









