
IOLOGIK E1242 | |
|---|---|
DigiKey Part Number | 3833-IOLOGIKE1242-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IOLOGIK E1242 |
Description | I/O MODULE 4 DIG 4 ANALOG 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | E1200 Series | |
Number of Inputs and Type | 8 - Digital (4), Analog (4) | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | ATEX, cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $505.00000 | $505.00 |











