Input, Output (I/O) Module DIN Rail 12 ~ 36VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IOLOGIK E1211

DigiKey Part Number
3833-IOLOGIKE1211-ND
Manufacturer
Moxa
Manufacturer Product Number
IOLOGIK E1211
Description
I/O MODULE 16 DIGITAL 12-36V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 12 ~ 36VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moxa
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
ioLogik E1200 Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Digital
Voltage - Supply
12 ~ 36VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
-
Approval Agency
ATEX, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$342.00000$342.00